392-034-541-203

Heilind Number:EDA392-034-541-203
Manufacturer:EDAC
Manufacturer Number:392-034-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-203

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of high-quality Copper Alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 34 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and performance in any environment. Perfect for board-to-board applications, this connector enables seamless data transfer with its straight mount orientation. Upgrade your connectivity solutions with this essential component.