392-034-541-204

Heilind Number:EDA392-034-541-204
Manufacturer:EDAC
Manufacturer Number:392-034-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and a total of 34 positions, this connector facilitates seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connectors with this essential component.