392-034-541-207

Heilind Number:EDA392-034-541-207
Manufacturer:EDAC
Manufacturer Number:392-034-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. The connector ensures reliable power transmission, with a maximum amperage of 3 A. Its two rows of 34 copper alloy contacts offer seamless integration, with a pitch of .1 inches and row spacing of .2 inches. Suitable for board-to-board connections, it guarantees a secure fit with straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.