392-034-541-208

Heilind Number:EDA392-034-541-208
Manufacturer:EDAC
Manufacturer Number:392-034-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-541-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, it features 34 positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the copper alloy contacts offer excellent conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation allows for easy installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity game with this essential component.