392-034-542-101

Heilind Number:EDA392-034-542-101
Manufacturer:EDAC
Manufacturer Number:392-034-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and a single row layout, it offers efficient space utilization on your board. The 34 copper alloy contacts guarantee secure and stable connections, while the 3A amperage rating supports the power requirements of your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.