392-034-542-102

Heilind Number:EDA392-034-542-102
Manufacturer:EDAC
Manufacturer Number:392-034-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration for streamlined installation. With a maximum amperage of 3 A, it ensures reliable power delivery. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 34 copper alloy contacts, spaced at a pitch of .1 in, provide efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Elevate your electronics with this essential component.