392-034-542-108

Heilind Number:EDA392-034-542-108
Manufacturer:EDAC
Manufacturer Number:392-034-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-108

Detailed Description

Enhance your PCB connections with our sleek and reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures secure power transmission with an amperage of 3A. Featuring a single row design with 34 positions spaced at a pitch of .1 inches, it guarantees seamless board-to-board connectivity. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.