392-034-542-202

Heilind Number:EDA392-034-542-202
Manufacturer:EDAC
Manufacturer Number:392-034-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-202

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual rows of 34 copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Featuring a straight mount orientation, it offers easy installation on your circuit board, making it an essential component for your connectivity needs.