392-034-542-204

Heilind Number:EDA392-034-542-204
Manufacturer:EDAC
Manufacturer Number:392-034-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable performance in demanding applications. Boasting 34 positions, it provides ample room for connectivity on your board. Whether you require a straight or right-angle mounting orientation, this connector caters to your specific needs. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Upgrade your connectivity solution today with this indispensable component.