392-034-542-208

Heilind Number:EDA392-034-542-208
Manufacturer:EDAC
Manufacturer Number:392-034-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The dual-row design and 34 positions provide ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in need of top-quality components or a hobbyist working on a project, our Card Edge Connector is the perfect choice for your PCB assembly needs.