392-034-542-212

Heilind Number:EDA392-034-542-212
Manufacturer:EDAC
Manufacturer Number:392-034-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 34 positions spread across 2 rows and a pitch of .1 inches, it offers versatile compatibility for your PCB requirements. The straight mount orientation and black color scheme make for easy identification and installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for consistent performance in challenging environments. Elevate your PCB connectivity with this essential component.