392-034-544-102

Heilind Number:EDA392-034-544-102
Manufacturer:EDAC
Manufacturer Number:392-034-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its precise pitch and row spacing of .1 in and .2 in, respectively, ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this reliable and efficient component.