392-034-544-103

Heilind Number:EDA392-034-544-103
Manufacturer:EDAC
Manufacturer Number:392-034-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for streamlined integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in straight mount orientation, this connector is suitable for various applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage rating supports efficient power transfer. Built to withstand harsh environments, it can operate at temperatures ranging from -40 to 105°C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.