392-034-544-104

Heilind Number:EDA392-034-544-104
Manufacturer:EDAC
Manufacturer Number:392-034-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-104

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this essential component ensures reliable power and signal transmission in any electronic setup. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 34 positions, it offers ample connection options. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this essential connector, a must-have in any professional or DIY electronics project.