392-034-544-107

Heilind Number:EDA392-034-544-107
Manufacturer:EDAC
Manufacturer Number:392-034-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-107

Detailed Description

Enhance the connectivity of your devices with our cutting-edge Card Edge Connector. This sleek and versatile connector, boasting a pitch of .1 inches and a row spacing of .2 inches, is engineered for seamless integration within your circuitry. With a single row design and a total of 34 positions, it offers ample room for your connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and performance in even the most demanding environments. The connector's sleek black finish adds a touch of sophistication to your setup. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees reliable and efficient power transmission. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB connectivity needs. Upgrade your setup today and experience seamless connectivity like never before.