392-034-544-108

Heilind Number:EDA392-034-544-108
Manufacturer:EDAC
Manufacturer Number:392-034-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-108

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 34 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .1 inch pitch and .2 inch row spacing enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this essential connector for seamless and efficient board-to-board connections.