392-034-544-112

Heilind Number:EDA392-034-544-112
Manufacturer:EDAC
Manufacturer Number:392-034-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a single row layout and 34 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it enables efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your connectivity solutions with this essential component.