392-034-544-201

Heilind Number:EDA392-034-544-201
Manufacturer:EDAC
Manufacturer Number:392-034-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. The Copper Alloy contact material guarantees strong and efficient connections. Its 2-row design and 34 positions provide ample space for seamless board-to-board integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Upgrade your setup with this essential component for seamless and high-performance connectivity.