392-034-544-202

Heilind Number:EDA392-034-544-202
Manufacturer:EDAC
Manufacturer Number:392-034-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 34 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The precise pitch and row spacing of .1 and .2 inches, respectively, make it easy to align with other components on the board. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is an essential component for your project. Upgrade your connectivity game and shop now!