392-034-544-204

Heilind Number:EDA392-034-544-204
Manufacturer:EDAC
Manufacturer Number:392-034-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .1 inches and with a row spacing of .2 inches, it offers optimal connectivity for up to 34 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your system with this essential component, a must-have in any electronics assembly arsenal.