392-034-544-207

Heilind Number:EDA392-034-544-207
Manufacturer:EDAC
Manufacturer Number:392-034-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a double row design and 34 positions, it offers ample space for seamless integration. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Perfect for various applications in the electronics industry, it's a must-have component for your connectivity needs.