392-034-544-208

Heilind Number:EDA392-034-544-208
Manufacturer:EDAC
Manufacturer Number:392-034-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, ensures secure and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy integration into your PCB assembly. Trust in this connector's straight mount orientation for a hassle-free installation process. Elevate your PCB design with this essential component that guarantees long-lasting performance and durability.