392-034-544-212

Heilind Number:EDA392-034-544-212
Manufacturer:EDAC
Manufacturer Number:392-034-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-544-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in diverse applications. With two rows of copper alloy contacts, this connector offers efficient power transmission at a 3 A amperage. Featuring 34 positions spaced at a .1 inch pitch and .2 inch row spacing, it guarantees precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in harsh environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronics project. Elevate your connectivity solutions with this high-performance card edge connector.