392-034-555-201

Heilind Number:EDA392-034-555-201
Manufacturer:EDAC
Manufacturer Number:392-034-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-555-201

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector. Designed for efficiency, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it guarantees secure connections for up to 34 positions across two rows. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.