392-034-555-204

Heilind Number:EDA392-034-555-204
Manufacturer:EDAC
Manufacturer Number:392-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of 34 positions each, ensuring secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.