392-034-555-207

Heilind Number:EDA392-034-555-207
Manufacturer:EDAC
Manufacturer Number:392-034-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-555-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 34 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it adaptable to various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.