392-034-555-208

Heilind Number:EDA392-034-555-208
Manufacturer:EDAC
Manufacturer Number:392-034-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 34 positions, it ensures seamless interconnection within your electronic systems. The Copper Alloy contacts guarantee reliable conductivity, even in high-demand applications. Boasting a pitch of .1 inches and row spacing of .2 inches, precision mating is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Trust in this connector's straight mount orientation for easy installation, meeting your connectivity needs with utmost efficiency and reliability. Elevate your PCB design with this essential component, a must-have in any electronic assembly.