392-034-555-212

Heilind Number:EDA392-034-555-212
Manufacturer:EDAC
Manufacturer Number:392-034-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at 3 A amperage. The .1-inch pitch and .2-inch row spacing, along with 34 positions, provide efficient signal flow between boards. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your device connectivity with this essential component.