392-034-556-203

Heilind Number:EDA392-034-556-203
Manufacturer:EDAC
Manufacturer Number:392-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-556-203

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 34 positions, it offers ample room for secure cable attachment. The contacts, crafted from high-grade Copper Alloy, guarantee efficient signal transmission. Operating smoothly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing provides added convenience. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.