392-034-556-204

Heilind Number:EDA392-034-556-204
Manufacturer:EDAC
Manufacturer Number:392-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-556-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 34 copper alloy contacts, this connector ensures secure and efficient data transfer. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Perfect for a variety of applications, from consumer electronics to industrial machinery. Upgrade your connections with this essential component.