392-034-556-208

Heilind Number:EDA392-034-556-208
Manufacturer:EDAC
Manufacturer Number:392-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component in classic black. Designed for seamless integration, this connector boasts a dual-row layout with 34 positions, ensuring robust performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees both durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for reliable board-to-board connections in your projects.