392-034-558-101

Heilind Number:EDA392-034-558-101
Manufacturer:EDAC
Manufacturer Number:392-034-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a single row with 34 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety while facilitating secure copper alloy contacts. With a pitch of .1 inches and right-angle mount orientation, it offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity with this essential component.