392-034-558-104

Heilind Number:EDA392-034-558-104
Manufacturer:EDAC
Manufacturer Number:392-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and reliability in any operating environment. The connector features a single row layout with 34 positions, ensuring efficient data transmission. Made of high-quality Copper Alloy, the contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Whether for commercial or industrial use, this black connector, with a convenient right-angle mount orientation, is a must-have for your connectivity needs. Explore our range of PCB connectors to discover more essential components for your projects.