392-034-558-107

Heilind Number:EDA392-034-558-107
Manufacturer:EDAC
Manufacturer Number:392-034-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for effortless integration, it boasts a single row configuration with 34 positions, ensuring seamless communication across your circuit. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while its Right Angle mount orientation facilitates easy installation. With an amperage of 3A and a pitch of .1 inch, this connector is ideal for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.