392-034-558-108

Heilind Number:EDA392-034-558-108
Manufacturer:EDAC
Manufacturer Number:392-034-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a single row with 34 positions, each meticulously crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a slender pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse conditions. Elevate your connectivity with this essential component.