392-034-558-202

Heilind Number:EDA392-034-558-202
Manufacturer:EDAC
Manufacturer Number:392-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and efficiency, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row layout and 34 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation allows for seamless integration onto PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and .1-inch pitch for optimal performance in your projects.