392-034-558-204

Heilind Number:EDA392-034-558-204
Manufacturer:EDAC
Manufacturer Number:392-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable performance for your electronic devices. The two rows of 34 positions offer ample connectivity options, while the right-angle mount orientation allows for versatile installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic toolkit. Elevate your PCB assembly with this essential component that promises both durability and performance.