392-034-558-208

Heilind Number:EDA392-034-558-208
Manufacturer:EDAC
Manufacturer Number:392-034-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features 34 positions across 2 rows, ensuring reliable transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation is perfect for space-saving layouts. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.