392-034-559-101

Heilind Number:EDA392-034-559-101
Manufacturer:EDAC
Manufacturer Number:392-034-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a compact pitch of .1 in and 34 positions, it offers high-density connectivity while the right-angle mount orientation allows for easy installation. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and precision for all your board-to-board PCB connection needs.