392-034-559-102

Heilind Number:EDA392-034-559-102
Manufacturer:EDAC
Manufacturer Number:392-034-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 34 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.