392-034-559-103

Heilind Number:EDA392-034-559-103
Manufacturer:EDAC
Manufacturer Number:392-034-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. With an amperage of 3A, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. Featuring a single row layout with 34 positions, this connector is perfect for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it ensures excellent conductivity, even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs.