392-034-559-104

Heilind Number:EDA392-034-559-104
Manufacturer:EDAC
Manufacturer Number:392-034-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and a contact material of Copper Alloy. With a single row configuration and a pitch of .1 in, it offers seamless integration for your electronic components. The 34 positions provide ample connectivity options, while the right angle mount orientation ensures a space-efficient setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the tech industry. Upgrade your PCB assembly with this high-quality and reliable component.