392-034-559-107

Heilind Number:EDA392-034-559-107
Manufacturer:EDAC
Manufacturer Number:392-034-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row with 34 positions for seamless board-to-board integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 3A, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.