392-034-559-201

Heilind Number:EDA392-034-559-201
Manufacturer:EDAC
Manufacturer Number:392-034-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek Black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 34 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise and stable connections. Ideal for space-saving setups, its Right Angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.