392-034-559-202

Heilind Number:EDA392-034-559-202
Manufacturer:EDAC
Manufacturer Number:392-034-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 34 positions with copper alloy contacts, ensuring reliable transmission of signals. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation and a pitch of .1 inches offer flexibility in installation, while the double row design with .2-inch row spacing maximizes space utilization. Upgrade your PCB connections with this high-performance connector.