392-034-559-204

Heilind Number:EDA392-034-559-204
Manufacturer:EDAC
Manufacturer Number:392-034-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 34 positions each, it ensures efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for right angle mounting, it withstands harsh operating conditions with a wide temperature range of -40 to 105°C. Upgrade your device's performance with this essential connector.