392-034-559-208

Heilind Number:EDA392-034-559-208
Manufacturer:EDAC
Manufacturer Number:392-034-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-559-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable conductivity and efficiency. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for your PCB assembly needs. Boasting 34 positions and a 3A amperage, it provides ample power for various applications. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this high-quality connector for seamless and secure electronic integration.