392-034-560-201

Heilind Number:EDA392-034-560-201
Manufacturer:EDAC
Manufacturer Number:392-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-560-201

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With two rows of copper alloy contacts, it ensures seamless power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 34 positions accommodate multiple connections with ease. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today with this essential component.