392-034-560-203

Heilind Number:EDA392-034-560-203
Manufacturer:EDAC
Manufacturer Number:392-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-560-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 34 positions, it offers ample connectivity options for your project. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Whether you require straight or right-angle mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this high-quality Card Edge Connector.