392-034-560-207

Heilind Number:EDA392-034-560-207
Manufacturer:EDAC
Manufacturer Number:392-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-560-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a high amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and long-lasting connections. With two rows of 34 positions and a .1-inch pitch, it provides ample room for multiple connections. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in industries like telecommunications, computing, and automotive. Upgrade your connectivity solutions with this essential component.